Part Details for PHE840MR7470M by KEMET Corporation
Overview of PHE840MR7470M by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MR7470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for PHE840MR7470M
PHE840MR7470M CAD Models
PHE840MR7470M Part Data Attributes
|
PHE840MR7470M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MR7470M
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE840MR7470M
This table gives cross-reference parts and alternative options found for PHE840MR7470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MR7470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MR7470MR06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR06L2 |
PHE840MR7470MR03R29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR03R29 |
PHE840MR7470MR15 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR15 |
PHE840MR7470MR03R28 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR03R28 |
PHE840MR7470MR21 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR21 |
PHE840MR7470MR29 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR29 |
PHE840MR7470MR03R22 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR03R22 |
PHE840MR7470MR03R08 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR03R08 |
PHE840MR7470MR23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR23 |
PHE840MR7470MR03R09 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840MR7470M vs PHE840MR7470MR03R09 |