Part Details for PHE840MH6330MB17R08 by KEMET Corporation
Overview of PHE840MH6330MB17R08 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840MH6330MB17R08
PHE840MH6330MB17R08 CAD Models
PHE840MH6330MB17R08 Part Data Attributes
|
PHE840MH6330MB17R08
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MH6330MB17R08
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE840MH6330MB17R08
This table gives cross-reference parts and alternative options found for PHE840MH6330MB17R08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MH6330MB17R08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE840MX6330MR29 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MX6330MR29 |
PHE840MH6330MR14 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MH6330MR14 |
PHE840MB6330MR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MB6330MR18 |
PHE840MD6330MD17R26 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MD6330MD17R26 |
PHE840MH6330MR21 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MH6330MR21 |
PHE840MH6330MB17R23 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MH6330MB17R23 |
MKX21W33304J00MBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PHE840MH6330MB17R08 vs MKX21W33304J00MBSD |
PHE840MH6330MR24 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MH6330MR24 |
MKX21W33304M00MBSD | Wima | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PHE840MH6330MB17R08 vs MKX21W33304M00MBSD |
PHE840MX6330MB11R27 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MH6330MB17R08 vs PHE840MX6330MB11R27 |