Part Details for PHE840MD6330KD17R06L2 by KEMET Corporation
Results Overview of PHE840MD6330KD17R06L2 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE840MD6330KD17R06L2 Information
PHE840MD6330KD17R06L2 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE840MD6330KD17R06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-5971-ND
|
DigiKey | CAP FILM 0.33UF 10% 760VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5600 / $1.5800 | Buy Now |
DISTI #
80-PHE840MD6330KD17
|
Mouser Electronics | Safety Capacitors 280 VAC 0.33uF 10% $ RoHS: Compliant | 0 |
|
$0.5120 / $1.5800 | Order Now |
Part Details for PHE840MD6330KD17R06L2
PHE840MD6330KD17R06L2 CAD Models
PHE840MD6330KD17R06L2 Part Data Attributes
|
PHE840MD6330KD17R06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MD6330KD17R06L2
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED VOLTAGE (AC): 275, SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for PHE840MD6330KD17R06L2
This table gives cross-reference parts and alternative options found for PHE840MD6330KD17R06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MD6330KD17R06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE840ED6330KD17R06L2 | KEMET Corporation | $0.9858 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PHE840MD6330KD17R06L2 vs PHE840ED6330KD17R06L2 |
F840DF334K300C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | PHE840MD6330KD17R06L2 vs F840DF334K300C |