Part Details for PHE840MD6150MR06L2 by Evox Rifa / KEMET
Overview of PHE840MD6150MR06L2 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840MD6150MR06L2
PHE840MD6150MR06L2 CAD Models
PHE840MD6150MR06L2 Part Data Attributes
|
PHE840MD6150MR06L2
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE840MD6150MR06L2
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | PHE840(LS 22.5MM ) | |
Terminal Pitch | 22.5 mm | |
Width | 6.5 mm |