-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6931
|
Newark | Cap, 0.47Μf, 20%, Pp, Radial, Capacitance:0.47Μf, Suppression Class:X2, Product Range:Phe840M Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rohs Compliant: Yes |Kemet PHE840MB6470MB16R17 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$0.4870 / $0.9030 | Buy Now |
DISTI #
61M2380
|
Newark | Capacitor Polypropylene Pp Film 0.47Uf, 280V, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Voltage Rating X:275Vac Rohs Compliant: Yes |Kemet PHE840MB6470MB16R17 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
DISTI #
33AH1819
|
Newark | Cap 0.47Uf 760Vdc/275Vac Plyp 20% 18 X 11 X 19Mm Rdl 15Mm Rohs Compliant: Yes |Kemet PHE840MB6470MB16R17 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.7300 | Buy Now |
DISTI #
399-5428-ND
|
DigiKey | CAP FILM 0.47UF 20% 760VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
27220 In Stock |
|
$0.4519 / $1.2700 | Buy Now |
DISTI #
F840BY474M275A
|
Avnet Americas | Safety Capacitor, 0.47 uF, 275 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F840BY474M275A) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4971 / $0.5799 | Buy Now |
DISTI #
80-PHE840MB6470MB16R
|
Mouser Electronics | Safety Capacitors 280 VAC 0.47uF 20% $ RoHS: Compliant | 1629 |
|
$0.4610 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.47uF 760VDC/275VAC PP 20% (18 X 11 X 19mm) Radial 15mm 105°C Bulk RoHS: Compliant |
227 Partner Stock |
|
$0.5290 / $0.7230 | Buy Now |
|
Bristol Electronics | 817 |
|
RFQ | ||
DISTI #
PHE840MB6470MB16R17
|
TTI | Safety Capacitors 280 VAC 0.47uF 20% $ RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.4700 / $0.9300 | Buy Now |
DISTI #
PHE840MB6470MB16R1
|
TME | Capacitor: polypropylene, X2, 470nF, 11x19x18mm, THT, ±20%, 15mm Min Qty: 1 | 218 |
|
$0.4230 / $1.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB6470MB16R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6470MB16R17
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE: 275 V, SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 280 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |