-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, 7143,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE840MB6470MB16R17
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6470MB16R17
Evox Rifa / KEMET
Fixed Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, 7143,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
Length | 18 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PHE840M ( LS 15 MM ) | |
Size Code | 7143 | |
Terminal Pitch | 15 mm | |
Width | 11 mm |