Part Details for PHE840MB6220MB12R17T0 by KEMET Corporation
Overview of PHE840MB6220MB12R17T0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PHE840MB6220MB12R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8149
|
Newark | 220Nf2 80Vav |Kemet PHE840MB6220MB12R17T0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4630 | Buy Now |
Part Details for PHE840MB6220MB12R17T0
PHE840MB6220MB12R17T0 CAD Models
PHE840MB6220MB12R17T0 Part Data Attributes
|
PHE840MB6220MB12R17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB6220MB12R17T0
KEMET Corporation
CAP,MET POLYPROPYLENE,220NF,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for PHE840MB6220MB12R17T0
This table gives cross-reference parts and alternative options found for PHE840MB6220MB12R17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840MB6220MB12R17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MB6220MB12R17 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | PHE840MB6220MB12R17T0 vs PHE840MB6220MB12R17 |
PHE840EB6220MB12R17T0 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | PHE840MB6220MB12R17T0 vs PHE840EB6220MB12R17T0 |