Part Details for PHE840MB5100MB04R17 by KEMET Corporation
Overview of PHE840MB5100MB04R17 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PHE840MB5100MB04R17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19847-ND
|
DigiKey | CAP FILM 10000PF 20% 760VDC RAD Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-PHE840MB5100MB4
|
Mouser Electronics | Safety Capacitors 280 VAC 0.01 20% $ RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70395731
|
RS | PHE840 10nF Polypropylene Film Capacitor 275 V ac +/-20% | KEMET PHE840MB5100MB04R17 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.1790 | RFQ |
|
Onlinecomponents.com |
6837 Partner Stock |
|
$0.1342 / $0.1468 | Buy Now | |
DISTI #
69772156
|
Verical | Cap Film Suppression X2 0.01uF 760VDC/275VAC PP 20% (18 X 9.5 X 17.5mm) Radial 15mm 105°C Bulk RoHS: Compliant Min Qty: 435 Package Multiple: 1 | Americas - 6837 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
PHE840MB5100MB04R17
|
Avnet Abacus | Safety Capacitor, 0.01 uF, 275 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: PHE840MB5100MB04R17) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE840MB5100MB04R17
PHE840MB5100MB04R17 CAD Models
PHE840MB5100MB04R17 Part Data Attributes:
|
PHE840MB5100MB04R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840MB5100MB04R17
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |