Part Details for PHE840MA5820MA04R17 by Evox Rifa / KEMET
Overview of PHE840MA5820MA04R17 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840MA5820MA04R17
PHE840MA5820MA04R17 CAD Models
PHE840MA5820MA04R17 Part Data Attributes
|
PHE840MA5820MA04R17
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE840MA5820MA04R17
Evox Rifa / KEMET
Fixed Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.082uF, 5124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 5124 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Custom Capabilities | Consult Factory | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | PHE840M ( LS 10 MM ) | |
Size Code | 5124 | |
Terminal Pitch | 10 mm | |
Width | 6 mm |