Part Details for PHE840MA5100MA01R17T0 by KEMET Corporation
Overview of PHE840MA5100MA01R17T0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840MA5100MA01R17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE840MA5100MA1T0
|
Mouser Electronics | Safety Capacitors 280 VAC 0.01uF 20% $ RoHS: Compliant | 0 |
|
Order Now |