Part Details for PHE840EF7220KR06L2 by KEMET Corporation
Overview of PHE840EF7220KR06L2 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE840EF7220KR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8108
|
Newark | 2.2Μf Ac 10V |Kemet PHE840EF7220KR06L2 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
80-PHE840EF7220KRL2
|
Mouser Electronics | Safety Capacitors 300V 2.2uF 10% LS=27.5mm RoHS: Compliant | 273 |
|
$1.6100 / $3.3200 | Buy Now |
DISTI #
G772510-8
|
TTI | YAGEO 2.2UF 300V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$1.6100 / $1.7000 | Buy Now |
Part Details for PHE840EF7220KR06L2
PHE840EF7220KR06L2 CAD Models
PHE840EF7220KR06L2 Part Data Attributes
|
PHE840EF7220KR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840EF7220KR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PHE840EF7220KR06L2
This table gives cross-reference parts and alternative options found for PHE840EF7220KR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840EF7220KR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840ER7220KR09 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840ER7220KR09 |
PHE840ER7220KR15 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840ER7220KR15 |
PHE840EF7220KR28 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR28 |
PHE840EF7220KR24 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR24 |
PHE840EF7220KR12 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR12 |
PHE840EF7220KR29 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR29 |
PHE840ER7220KR25 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840ER7220KR25 |
PHE840ER7220KR07 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840ER7220KR07 |
PHE840EF7220KR19 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR19 |
PHE840EF7220KR25 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE840EF7220KR06L2 vs PHE840EF7220KR25 |