Part Details for PHE840ED6180MR13 by KEMET Corporation
Overview of PHE840ED6180MR13 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE840ED6180MR13
PHE840ED6180MR13 CAD Models
PHE840ED6180MR13 Part Data Attributes
|
PHE840ED6180MR13
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE840ED6180MR13
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PHE840ED6180MR13
This table gives cross-reference parts and alternative options found for PHE840ED6180MR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE840ED6180MR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE840EB6180MR13 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR13 |
PHE840ED6180MR27 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840ED6180MR27 |
PHE840EB6180MR06 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR06 |
PHE840ED6180MR14 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840ED6180MR14 |
PHE840ED6180MR25 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840ED6180MR25 |
PHE840EB6180MR07 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR07 |
PHE840ED6180MR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840ED6180MR18 |
PHE840EB6180MR25 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR25 |
PHE840EB6180MR08 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR08 |
PHE840EB6180MR20 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | PHE840ED6180MR13 vs PHE840EB6180MR20 |