Part Details for PHE820MF7100MR06L2 by KEMET Corporation
Overview of PHE820MF7100MR06L2 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820MF7100MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0260
|
Newark | 1 F 27 20%v |Kemet PHE820MF7100MR06L2 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PHE820MF7100MR06L2
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE820MF7100MR06L2) RoHS: Compliant Min Qty: 504 Package Multiple: 126 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$3.3165 / $3.8693 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
183 Partner Stock |
|
$4.0400 / $5.7100 | Buy Now |
DISTI #
35650466
|
Verical | Cap Film Suppression X2 1uF 760VDC/275VAC PET 20%( 31.5 X 17.5 X 28mm) Radial 27.5mm 100°C Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 183 |
|
$4.6500 / $5.5300 | Buy Now |
DISTI #
PHE820MF7100MR06L2
|
TTI | Safety Capacitors 275V 1.0uF 20% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 126 Container: Tray | Americas - 0 |
|
$4.0400 | Buy Now |
DISTI #
KEMET PHE820MF7100MR06L2
|
PEI Genesis | Film Capacitor | 183 |
|
Buy Now | |
DISTI #
PHE820MF7100MR0
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
PHE820MF7100MR06L2
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: PHE820MF7100MR06L2) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE820MF7100MR06L2
PHE820MF7100MR06L2 CAD Models
PHE820MF7100MR06L2 Part Data Attributes
|
PHE820MF7100MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820MF7100MR06L2
KEMET Corporation
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 28 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17.5 mm |