Part Details for PHE820MF6680MR06L2 by KEMET Corporation
Overview of PHE820MF6680MR06L2 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820MF6680MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3741
|
Newark | 680Nf Ac 20V |Kemet PHE820MF6680MR06L2 Min Qty: 153 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PHE820MF6680MR06L2
|
Avnet Americas | Safety Capacitor, 0.68 uF, 275 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE820MF6680MR06L2) RoHS: Compliant Min Qty: 612 Package Multiple: 153 Container: Tray | 0 |
|
RFQ | |
DISTI #
PHE820MF6680MR06L2
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 275 VAC, � 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: PHE820MF6680MR06L2) RoHS: Compliant Min Qty: 153 Package Multiple: 153 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE820MF6680MR06L2
PHE820MF6680MR06L2 CAD Models
PHE820MF6680MR06L2 Part Data Attributes
|
PHE820MF6680MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820MF6680MR06L2
KEMET Corporation
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 24.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14.5 mm |
Alternate Parts for PHE820MF6680MR06L2
This table gives cross-reference parts and alternative options found for PHE820MF6680MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE820MF6680MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F720FM684M275P | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820MF6680MR06L2 vs F720FM684M275P |