Part Details for PHE820MB6100MR17 by KEMET Corporation
Results Overview of PHE820MB6100MR17 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE820MB6100MR17 Information
PHE820MB6100MR17 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE820MB6100MR17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2663
|
Newark | 100Nf2 20%v |Kemet PHE820MB6100MR17 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-7597-ND
|
DigiKey | CAP FILM 0.1UF 20% 275VAC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
381 In Stock |
|
$0.9838 / $1.8200 | Buy Now |
DISTI #
PHE820MB6100MR17
|
Avnet Americas | Safety Capacitor, 0.1 uF, 275 VAC, ? 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bul... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk |
1310 |
|
$0.2421 | Buy Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.1uF 760VDC/275VAC PET 20% (18 X 8.5 X 16mm) Radial 15mm 100°C Bulk RoHS: Compliant |
437 Partner Stock |
|
$0.7750 / $1.0600 | Buy Now |
DISTI #
PHE820MB6100MR17
|
TTI | Safety Capacitors 275V 0.10uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 6500 In Stock |
|
$0.6000 / $0.9100 | Buy Now |
DISTI #
PHE820MB6100MR17
|
Avnet Abacus | Safety Capacitor 01 uF 275 VAC 20 X2 Metallized PET Radial Box 2 Pin Through Hole (Alt: PHE820MB61... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE820MB6100MR17
PHE820MB6100MR17 CAD Models
PHE820MB6100MR17 Part Data Attributes
|
PHE820MB6100MR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820MB6100MR17
KEMET Corporation
Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Size Code | 7133 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |