Part Details for PHE820ED6220MR06L2 by KEMET Corporation
Overview of PHE820ED6220MR06L2 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820ED6220MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-7606-ND
|
DigiKey | CAP FILM 0.22UF 20% 300VAC RAD Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
246 In Stock |
|
$1.6774 / $2.3800 | Buy Now |
DISTI #
PHE820ED6220MR06L2
|
Avnet Americas | Safety Capacitor, 0.22 uF, 300 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE820ED6220MR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Container: Tray | 0 |
|
RFQ | |
DISTI #
PHE820ED6220MR06L2
|
Avnet Americas | Safety Capacitor, 0.22 uF, 300 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Trays (Alt: PHE820ED6220MR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Container: Tray | 0 |
|
RFQ | |
DISTI #
PHE820ED6220MR06L2
|
Avnet Abacus | Safety Capacitor, 0.22 uF, 300 VAC, � 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: PHE820ED6220MR06L2) RoHS: Compliant Min Qty: 308 Package Multiple: 308 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE820ED6220MR06L2
PHE820ED6220MR06L2 CAD Models
PHE820ED6220MR06L2 Part Data Attributes:
|
PHE820ED6220MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820ED6220MR06L2
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
Length | 26 mm | |
Manufacturer Series | PHE820E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Series | PHE820E | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |