Part Details for PHE820ED6100MR06L2 by KEMET Corporation
Overview of PHE820ED6100MR06L2 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820ED6100MR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE820ED6100MR06L2
|
TTI | Safety Capacitors 300V 0.10uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 936 Package Multiple: 234 Container: Tray | Americas - 0 |
|
$0.4710 | Buy Now |
Part Details for PHE820ED6100MR06L2
PHE820ED6100MR06L2 CAD Models
PHE820ED6100MR06L2 Part Data Attributes:
|
PHE820ED6100MR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820ED6100MR06L2
KEMET Corporation
Film Capacitor, Polyester, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14.5 mm | |
Length | 26 mm | |
Manufacturer Series | PHE820E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Series | PHE820E | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for PHE820ED6100MR06L2
This table gives cross-reference parts and alternative options found for PHE820ED6100MR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE820ED6100MR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F720DD104M300L | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820ED6100MR06L2 vs F720DD104M300L |
PHE820ED6100MR17T0 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820ED6100MR06L2 vs PHE820ED6100MR17T0 |
F720DD104M300Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820ED6100MR06L2 vs F720DD104M300Z |