Part Details for PHE820EB6100MR17T0 by KEMET Corporation
Overview of PHE820EB6100MR17T0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE820EB6100MR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8038
|
Newark | 100Nf3 20%v |Kemet PHE820EB6100MR17T0 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for PHE820EB6100MR17T0
PHE820EB6100MR17T0 CAD Models
PHE820EB6100MR17T0 Part Data Attributes
|
PHE820EB6100MR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820EB6100MR17T0
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Manufacturer Series | PHE820E | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Series | PHE820E | |
Size Code | 7133 | |
Terminal Pitch | 15 mm | |
Width | 8.5 mm |
Alternate Parts for PHE820EB6100MR17T0
This table gives cross-reference parts and alternative options found for PHE820EB6100MR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE820EB6100MR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F720BQ104M300L | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820EB6100MR17T0 vs F720BQ104M300L |
F720BQ104M300A | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820EB6100MR17T0 vs F720BQ104M300A |
F720BQ104M300XLTF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | PHE820EB6100MR17T0 vs F720BQ104M300XLTF1 |