-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8036
|
Newark | 100Nf3± 10%v |Kemet PHE820EB6100KR17 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
399-7610-ND
|
DigiKey | CAP FILM 0.1UF 10% 300VDC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
1515 In Stock |
|
$0.7302 / $1.8500 | Buy Now |
DISTI #
PHE820EB6100KR17
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE820EB6100KR17) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PHE820EB6100KR17
|
TTI | Safety Capacitors 300V 0.10uF 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7300 | Buy Now |
DISTI #
PHE820EB6100KR17
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 300 VAC, � 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: PHE820EB6100KR17) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE820EB6100KR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE820EB6100KR17
KEMET Corporation
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
Length | 18 mm | |
Manufacturer Series | PHE820E | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Series | PHE820E | |
Size Code | 7133 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |