-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4977
|
Newark | Cap, 2200Pf, 3 Kv, 5%, Pp, Radial, Capacitance:2200Pf, Voltage Rating:3Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450XB4220JB10R17 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2290 |
|
$0.3700 / $0.7520 | Buy Now |
DISTI #
90AC8024
|
Newark | Cap, 2200Pf, 3Kv, Film, Radial, Dielectric Type:Double Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2200Pf, Capacitance Tolerance:± 5%, Voltage(Ac):1Kv, Voltage(Dc):3Kv, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PHE450XB4220JB10R17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5450 / $1.0000 | Buy Now |
DISTI #
399-12393-ND
|
DigiKey | CAP FILM 2200PF 5% 3KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
12988 In Stock |
|
$0.3105 / $1.0000 | Buy Now |
DISTI #
80-PHE450XB4220JB10
|
Mouser Electronics | Film Capacitors 3000V 2200pF 5% LS=7.5mm RoHS: Compliant | 7291 |
|
$0.2980 / $1.0000 | Buy Now |
DISTI #
80927569
|
Verical | Cap Film 0.0022uF 3000V PP 5% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag RoHS: Compliant Min Qty: 235 Package Multiple: 5 | Americas - 275 |
|
$0.3600 | Buy Now |
DISTI #
PHE450XB4220JB10R17
|
TTI | Film Capacitors 3000V 2200pF 5% LS=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
PHE450XB4220J
|
TME | Capacitor: polypropylene, 2.2nF, 18x6.5x12.5mm, THT, ±5%, 15mm Min Qty: 5 | 275 |
|
$0.2230 / $0.4160 | Buy Now |
DISTI #
PHE450XB4220JB10R17
|
Avnet Abacus | Film Capacitor, 2200 pF, 1000 V, 3000 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE450XB4220JB10R17) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450XB4220JB10R17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450XB4220JB10R17
KEMET Corporation
Film Capacitor, Polypropylene, 3000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |