Part Details for PHE450TD5100JR17T0-CSP1 by KEMET Corporation
Overview of PHE450TD5100JR17T0-CSP1 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
RV1S2285ACCSP-10YV#KC0 | Renesas Electronics Corporation | AC Input/Single Transistor Output Photocouplers (Optocouplers) |
Price & Stock for PHE450TD5100JR17T0-CSP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2244
|
Newark | Cap Film |Kemet PHE450TD5100JR17T0-CSP1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $1.0100 | Buy Now |
DISTI #
2266-PHE450TD5100JR17T0-CSP1-ND
|
DigiKey | CAP FILM Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49750 In Stock |
|
$0.3400 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
49750 Partner Stock |
|
$0.3279 / $0.3861 | Buy Now |
DISTI #
65702691
|
Verical | General Purpose, Pulse and DC Transient Suppression Film Capacitor RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 42500 |
|
$0.3200 / $0.3700 | Buy Now |
DISTI #
42243356
|
Verical | General Purpose, Pulse and DC Transient Suppression Film Capacitor RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 7250 |
|
$0.3200 / $0.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64675 |
|
RFQ |