Part Details for PHE450TB4150JR06 by KEMET Corporation
Overview of PHE450TB4150JR06 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450TB4150JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450TB4150JR06
|
Mouser Electronics | Film Capacitors 2500V 1500pF 5% LS=15mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE450TB4150JR06
PHE450TB4150JR06 CAD Models
PHE450TB4150JR06 Part Data Attributes
|
PHE450TB4150JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450TB4150JR06
KEMET Corporation
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450TB4150JR06
This table gives cross-reference parts and alternative options found for PHE450TB4150JR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450TB4150JR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BD152J2K5XLAF1 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs F450BD152J2K5XLAF1 |
PHE450TB4150JR17 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs PHE450TB4150JR17 |
F450BD152J2K5A | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs F450BD152J2K5A |
F450BD152J2K5ALR0L | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs F450BD152J2K5ALR0L |
F450BD152J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs F450BD152J2K5C |
PHE450TB4150JR25 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs PHE450TB4150JR25 |
F450BD152J2K5XLTF1 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450TB4150JR06 vs F450BD152J2K5XLTF1 |