Part Details for PHE450SR6390JR06L2 by KEMET Corporation
Overview of PHE450SR6390JR06L2 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450SR6390JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450SR6390JR6L2
|
Mouser Electronics | Film Capacitors 2000V 0.39uF 5% LS=37.5mm RoHS: Compliant | 0 |
|
Order Now |
Part Details for PHE450SR6390JR06L2
PHE450SR6390JR06L2 CAD Models
PHE450SR6390JR06L2 Part Data Attributes
|
PHE450SR6390JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SR6390JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD:IEC60384-17 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE450SR6390JR06L2
This table gives cross-reference parts and alternative options found for PHE450SR6390JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450SR6390JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450SR6390JR07 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR07 |
R75UR3390JM3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs R75UR3390JM3-J |
PHE450SR6390JR27 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR27 |
R75UR3390Z33-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs R75UR3390Z33-J |
PHE450SR6390JR12 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR12 |
PHE450SR6390JR28 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR28 |
R75UW3390DQ3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs R75UW3390DQ3-J |
PHE450SR6390JR22 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR22 |
R75UW3390AA3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs R75UW3390AA3-J |
PHE450SR6390JR13 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450SR6390JR06L2 vs PHE450SR6390JR13 |