-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1814
|
Newark | Cap 0.047Uf 2000Vdc/700Vac Plyp 5% 26 X 9 X 18.5Mm Rdl 22.5M. Rohs Compliant: Yes |Kemet PHE450SD5470JR06L2 RoHS: Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 1846 |
|
$1.0900 | Buy Now |
DISTI #
399-7726-ND
|
DigiKey | CAP FILM 0.047UF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1182 / $3.2900 | Buy Now |
DISTI #
F450DM473J2K0C
|
Avnet Americas | Film Capacitor, 0.047 uF, 700 V, 2000 V, ? 5%, Double Metallized PP, Radial Box - 2 Pin - Trays (Alt: F450DM473J2K0C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tray | 1846 |
|
$1.0837 | Buy Now |
DISTI #
80-PHE450SD5470JR6L2
|
Mouser Electronics | Film Capacitors 2000V 0.047uF 5% LS=22.5mm RoHS: Compliant | 1197 |
|
$1.1100 / $2.9800 | Buy Now |
DISTI #
PHE450SD5470JR06L2
|
TTI | Film Capacitors 2000V 0.047uF 5% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 308 Package Multiple: 308 Container: Tray |
Americas - 1848 In Stock |
|
$1.4500 / $1.5300 | Buy Now |
DISTI #
PHE450SD5470JR06L2
|
Avnet Abacus | Film Capacitor, 0.047 uF, 700 V, 2000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450SD5470JR06L2) RoHS: Compliant Min Qty: 616 Package Multiple: 308 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450SD5470JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SD5470JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for PHE450SD5470JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450SD5470JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450SD5470JR30L2 | KEMET Corporation | Check for Price | Film Capacitor, | PHE450SD5470JR06L2 vs PHE450SD5470JR30L2 |
F450DM473J2K0Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE450SD5470JR06L2 vs F450DM473J2K0Z |
PHE450SD5470JR06T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | PHE450SD5470JR06L2 vs PHE450SD5470JR06T1 |
PHE450SD5470JR30 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE450SD5470JR06L2 vs PHE450SD5470JR30 |
F450DM473J2K0P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | PHE450SD5470JR06L2 vs F450DM473J2K0P |
PHE450SD5470JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, | PHE450SD5470JR06L2 vs PHE450SD5470JR06T0 |
F450DM473J2K0ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.047uF | PHE450SD5470JR06L2 vs F450DM473J2K0ALW0L |
PHE450SD5470JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.047uF | PHE450SD5470JR06L2 vs PHE450SD5470JR17T1 |