Part Details for PHE450SB4680JR06 by KEMET Corporation
Results Overview of PHE450SB4680JR06 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE450SB4680JR06 Information
PHE450SB4680JR06 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE450SB4680JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450SB4680JR06
|
Mouser Electronics | Film Capacitors 2000V 6800pF 5% LS=15mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE450SB4680JR06
|
TME | Capacitor: polypropylene, 6.8nF, 5.5x10.5x18mm, THT, ±5%, 15mm Min Qty: 1 | 0 |
|
$0.3330 / $1.0200 | RFQ |
DISTI #
PHE450SB4680JR06
|
Avnet Abacus | Film Capacitor 6800 pF 700 V 2000 V 5 Double Metallized PP Radial Box 2 Pin (Alt: PHE450SB4680JR06... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 68000 |
|
Buy Now |
Part Details for PHE450SB4680JR06
PHE450SB4680JR06 CAD Models
PHE450SB4680JR06 Part Data Attributes
|
PHE450SB4680JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SB4680JR06
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450SB4680JR06
This table gives cross-reference parts and alternative options found for PHE450SB4680JR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450SB4680JR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F450BD682J2K0XLAF1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7122, RADIAL LEADED | PHE450SB4680JR06 vs F450BD682J2K0XLAF1 |
PHE450SB4680JR18T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR18T0 |
PHE450SB4680JR22T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR22T0 |
PHE450SB4680JR30T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR30T0 |
PHE450SB4680JR29T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR29T0 |
PHE450SB4680JR18 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR18 |
F450BD682J2K0ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7122, RADIAL LEADED | PHE450SB4680JR06 vs F450BD682J2K0ALR0L |
PHE450SB4680JR25 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7122, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR25 |
F450BD682J2K0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 7122, RADIAL LEADED | PHE450SB4680JR06 vs F450BD682J2K0L |
PHE450SB4680JR09 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | PHE450SB4680JR06 vs PHE450SB4680JR09 |