Part Details for PHE450SB4100JR06 by KEMET Corporation
Overview of PHE450SB4100JR06 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450SB4100JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19273-ND
|
DigiKey | CAP FILM 1000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
2377 In Stock |
|
$0.3317 / $1.0700 | Buy Now |
DISTI #
PHE450SB4100JR06
|
Avnet Americas | Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin - Bulk (Alt: PHE450SB4100JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3719 / $0.4214 | Buy Now |
DISTI #
80-PHE450SB4100JR06
|
Mouser Electronics | Film Capacitors 2000V 1000pF 5% LS=15mm RoHS: Compliant | 1894 |
|
$0.3310 / $0.8500 | Buy Now |
DISTI #
70415631
|
RS | PHE450 1nF Polypropylene Film Capacitor 2000 V dc, 700 V ac +/-5% | KEMET PHE450SB4100JR06 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.4140 | RFQ |
|
Onlinecomponents.com |
2898 Partner Stock |
|
$0.3486 / $0.3770 | Buy Now | |
DISTI #
PHE450SB4100JR06
|
TTI | Film Capacitors 2000V 1000pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3270 / $0.3400 | Buy Now |
DISTI #
PHE450SB4100JR06
|
TME | Capacitor: polypropylene, 1nF, 5.5x10.5x18mm, THT, ±5%, 15mm, 2kVDC Min Qty: 1 | 372 |
|
$0.3060 / $0.8020 | Buy Now |
DISTI #
KEMET PHE450SB4100JR06
|
PEI Genesis | Film Capacitor | 2898 |
|
Buy Now | |
DISTI #
PHE450SB4100JR06
|
Avnet Abacus | Film Capacitor, 1000 pF, 700 V, 2000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450SB4100JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450SB4100JR06
PHE450SB4100JR06 CAD Models
PHE450SB4100JR06 Part Data Attributes:
|
PHE450SB4100JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450SB4100JR06
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |