Part Details for PHE450RD6150JR30L2 by KEMET Corporation
Overview of PHE450RD6150JR30L2 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450RD6150JR30L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2699
|
Newark | Cap, 0.15Μf, 1.6 Kv, 5%, Pp, Radial, Capacitance:0.15Μf, Voltage Rating:1.6Kv, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 5%, Product Range:Phe450 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet PHE450RD6150JR30L2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
399-PHE450RD6150JR30L2-ND
|
DigiKey | CAP FILM 0.15UF 5% 1.6KVDC RAD Min Qty: 836 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0019 | Buy Now |
DISTI #
80-PHE450RDJR30L2
|
Mouser Electronics | Film Capacitors | 0 |
|
Order Now | |
DISTI #
PHE450RD6150JR30L2
|
Avnet Abacus | (Alt: PHE450RD6150JR30L2) RoHS: Compliant Min Qty: 836 Package Multiple: 209 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450RD6150JR30L2
PHE450RD6150JR30L2 CAD Models
PHE450RD6150JR30L2 Part Data Attributes
|
PHE450RD6150JR30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450RD6150JR30L2
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for PHE450RD6150JR30L2
This table gives cross-reference parts and alternative options found for PHE450RD6150JR30L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RD6150JR30L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450DW154J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD6150JR30L2 vs F450DW154J1K6L |
PHE450RD6150JR17T1 | Film Capacitor, Polypropylene, 1600V, 0.15uF | KEMET Corporation | PHE450RD6150JR30L2 vs PHE450RD6150JR17T1 |
PHE450RD6150JR30 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450RD6150JR30L2 vs PHE450RD6150JR30 |