Part Details for PHE450RD6120JR06L2 by KEMET Corporation
Overview of PHE450RD6120JR06L2 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450RD6120JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7979
|
Newark | Tray Rohs-Prc |Kemet PHE450RD6120JR06L2 RoHS: Not Compliant Min Qty: 253 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4100 | Buy Now |
Part Details for PHE450RD6120JR06L2
PHE450RD6120JR06L2 CAD Models
PHE450RD6120JR06L2 Part Data Attributes
|
PHE450RD6120JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450RD6120JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for PHE450RD6120JR06L2
This table gives cross-reference parts and alternative options found for PHE450RD6120JR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RD6120JR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450RD6120JR17T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.12uF | PHE450RD6120JR06L2 vs PHE450RD6120JR17T0 |
F450DT124J1K6ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.12uF | PHE450RD6120JR06L2 vs F450DT124J1K6ALW0L |
PHE450RD6120JR30 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | PHE450RD6120JR06L2 vs PHE450RD6120JR30 |
F450DT124J1K6L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | PHE450RD6120JR06L2 vs F450DT124J1K6L |