There are no models available for this part yet.
Overview of PHE450RB5470KR17T0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for PHE450RB5470KR17T0 by KEMET Corporation
Part Data Attributes for PHE450RB5470KR17T0 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Size Code
|
7137
|
Terminal Pitch
|
15 mm
|
Width
|
9.5 mm
|
Alternate Parts for PHE450RB5470KR17T0
This table gives cross-reference parts and alternative options found for PHE450RB5470KR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RB5470KR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450BV473K1K6XLTF1 | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs F450BV473K1K6XLTF1 |
F450BV473K1K6A | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs F450BV473K1K6A |
PHE450RB5470KR17 | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs PHE450RB5470KR17 |
F450BV473K1K6L | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs F450BV473K1K6L |
PHE450RB5470KR25XA | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs PHE450RB5470KR25XA |
F450BV473K1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs F450BV473K1K6ALR0L |
PHE450RB5470KR25X2 | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs PHE450RB5470KR25X2 |
F450BV473K1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 0.047uF, 7137 | KEMET Corporation | PHE450RB5470KR17T0 vs F450BV473K1K6XLAF1 |