Part Details for PHE450RB4330JR17T0 by KEMET Corporation
Overview of PHE450RB4330JR17T0 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450RB4330JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7959
|
Newark | Reel Rohs-Prc |Kemet PHE450RB4330JR17T0 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4460 | Buy Now |
DISTI #
2266-PHE450RB4330JR17T0TR-ND
|
DigiKey | Film Capacitor, Polypropylene, 1 Min Qty: 600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
80-PHE450RB4330JR17T
|
Mouser Electronics | Film Capacitors 1600V 3300pF 5% LS=15mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2400 Partner Stock |
|
$0.3456 / $0.4516 | Buy Now |
DISTI #
65692885
|
Verical | Cap Film 0.0033uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Americas - 2400 |
|
$0.3400 / $0.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
DISTI #
PHE450RB4330JR17T0
|
Avnet Abacus | Film Capacitor, 3300 pF, 650 V, 1600 V, � 5%, Double Metallized PP, Radial Box - 2 Pin - Tape and Reel (Alt: PHE450RB4330JR17T0) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHE450RB4330JR17T0
PHE450RB4330JR17T0 CAD Models
PHE450RB4330JR17T0 Part Data Attributes
|
PHE450RB4330JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450RB4330JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE450RB4330JR17T0
This table gives cross-reference parts and alternative options found for PHE450RB4330JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450RB4330JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450RB4330JR25 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs PHE450RB4330JR25 |
F450BD332J1K6L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6L |
F450BD332J1K6XLAF1 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6XLAF1 |
PHE450RB4330JR17 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs PHE450RB4330JR17 |
PHE450RB4330JR25X2 | Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7122 | KEMET Corporation | PHE450RB4330JR17T0 vs PHE450RB4330JR25X2 |
F450BD332J1K6P | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6P |
F450BD332J1K6A | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6A |
F450BD332J1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6ALR0L |
PHE450RB4330JR25XA | Film Capacitor, Polypropylene, 1600V, 0.0033uF, 7122 | KEMET Corporation | PHE450RB4330JR17T0 vs PHE450RB4330JR25XA |
F450BD332J1K6C | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE450RB4330JR17T0 vs F450BD332J1K6C |