Part Details for PHE450PK3330JR05 by KEMET Corporation
Overview of PHE450PK3330JR05 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450PK3330JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE450PK3330JR05
|
Mouser Electronics | Film Capacitors 1000V 330pF 5% LS=7.5mm RoHS: Compliant | 189 |
|
$0.2320 / $0.8300 | Buy Now |
DISTI #
PHE450PK3330JR05
|
Avnet Abacus | Film Capacitor, 330 pF, 375 V, 1000 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450PK3330JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450PK3330JR05
PHE450PK3330JR05 CAD Models
PHE450PK3330JR05 Part Data Attributes
|
PHE450PK3330JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450PK3330JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 375 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE450PK3330JR05
This table gives cross-reference parts and alternative options found for PHE450PK3330JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450PK3330JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450PK3330JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | PHE450PK3330JR05 vs PHE450PK3330JR17T1 |
F450KG331J1K0R | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | PHE450PK3330JR05 vs F450KG331J1K0R |
PHE450PK3330JR17TA | KEMET Corporation | $0.2275 | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | PHE450PK3330JR05 vs PHE450PK3330JR17TA |
PHE450PK3330JR17 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | PHE450PK3330JR05 vs PHE450PK3330JR17 |
PHE450PK3330JR20 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.00033uF, 3916 | PHE450PK3330JR05 vs PHE450PK3330JR20 |
F450KG331J1K0P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | PHE450PK3330JR05 vs F450KG331J1K0P |
F450KG331J1K0A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | PHE450PK3330JR05 vs F450KG331J1K0A |
F450KG331J1K0C | KEMET Corporation | $0.3140 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | PHE450PK3330JR05 vs F450KG331J1K0C |
F450KG331J1K0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, 3916, RADIAL LEADED | PHE450PK3330JR05 vs F450KG331J1K0L |