There are no models available for this part yet.
Overview of PHE450MA5330JR05 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE450MA5330JR05 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-PHE450MA5330JR05
|
Mouser Electronics | Film Capacitors 630V 0.033uF 5% LS=10mm RoHS: Compliant | 3 |
|
$0.2670 / $0.8900 | Buy Now | |
DISTI #
PHE450MA5330JR05
|
Avnet Abacus | Film Capacitor, 0.033 uF, 300 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MA5330JR05) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PHE450MA5330JR05 by KEMET Corporation
Part Data Attributes for PHE450MA5330JR05 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for PHE450MA5330JR05
This table gives cross-reference parts and alternative options found for PHE450MA5330JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MA5330JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621A6333J000 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | PHE450MA5330JR05 vs B32621A6333J000 |
MKP1J023303G00JB00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450MA5330JR05 vs MKP1J023303G00JB00 |
MKP1J023303G00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450MA5330JR05 vs MKP1J023303G00JH00 |
PHE450MA5330JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450MA5330JR05 vs PHE450MA5330JR17T0 |
F450AP333J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450MA5330JR05 vs F450AP333J630A |
PHE450MA5330JR17 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450MA5330JR05 vs PHE450MA5330JR17 |
F450AP333J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 5124, RADIAL LEADED | KEMET Corporation | PHE450MA5330JR05 vs F450AP333J630P |
MKP1J023303G00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450MA5330JR05 vs MKP1J023303G00JF00 |
MKP1J023303G00JD00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450MA5330JR05 vs MKP1J023303G00JD00 |
MKP1J023303G00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | PHE450MA5330JR05 vs MKP1J023303G00JJ00 |