Part Details for PHE450MA5180JR05 by KEMET Corporation
Overview of PHE450MA5180JR05 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE450MA5180JR05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7853
|
Newark | .018Uf 630V |Kemet PHE450MA5180JR05 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.3940 | Buy Now |
DISTI #
80-PHE450MA5180JR05
|
Mouser Electronics | Film Capacitors 630V 0.018uF 5% LS=10mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PHE450MA5180JR05
|
Avnet Abacus | Film Capacitor, 0.018 uF, 300 V, 630 V, � 5%, Double Metallized PP, Radial Box - 2 Pin (Alt: PHE450MA5180JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE450MA5180JR05
PHE450MA5180JR05 CAD Models
PHE450MA5180JR05 Part Data Attributes
|
PHE450MA5180JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450MA5180JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for PHE450MA5180JR05
This table gives cross-reference parts and alternative options found for PHE450MA5180JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450MA5180JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F450AH183J630P | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs F450AH183J630P |
PHE450MA5180JR17T0 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs PHE450MA5180JR17T0 |
PHE450MA5180JR17 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs PHE450MA5180JR17 |
F450AH183J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs F450AH183J630ALL0L |
F450AH183J630L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs F450AH183J630L |
F450AH183J630A | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs F450AH183J630A |
PHE450MA5180JR20 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 5118, RADIAL LEADED | KEMET Corporation | PHE450MA5180JR05 vs PHE450MA5180JR20 |