-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7126, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7806
|
Newark | 100Nf4 5%v |Kemet PHE450KB6100JR17 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.6020 | Buy Now |
DISTI #
399-12390-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 2400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4782 | Buy Now |
DISTI #
80-PHE450KB6100JR17
|
Mouser Electronics | Film Capacitors 400V .1uF 5% LS=15mm RoHS: Compliant | 0 |
|
$0.4790 / $1.1400 | Order Now |
DISTI #
V99:2348_17727977
|
Arrow Electronics | Cap Film 0.1uF 400V PP 5% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1942 | Americas - 49 |
|
$0.2402 / $0.3296 | Buy Now |
DISTI #
36306429
|
Verical | Cap Film 0.1uF 400V PP 5% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1942 | Americas - 49 |
|
$0.3296 | Buy Now |
DISTI #
F450BJ104J400ALH0J
|
TTI | Film Capacitors 100NF4? 5%V RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$0.4230 | Buy Now |
DISTI #
PHE450KB6100J
|
TME | Capacitor: polypropylene, 100nF, 18x6.5x12.5mm, THT, ±5%, 15mm Min Qty: 5 | 0 |
|
$0.2620 / $0.7110 | RFQ |
DISTI #
PHE450KB6100JR17
|
Avnet Abacus | Film Capacitor, 0.1 uF, 250 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE450KB6100JR17) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE450KB6100JR17
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450KB6100JR17
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7126, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |