Part Details for PHE450HT7120KR06L2 by KEMET Corporation
Overview of PHE450HT7120KR06L2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for PHE450HT7120KR06L2
PHE450HT7120KR06L2 CAD Models
PHE450HT7120KR06L2 Part Data Attributes
|
PHE450HT7120KR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE450HT7120KR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 1.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 31.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Pitch | 27.5 mm | |
Width | 21 mm |
Alternate Parts for PHE450HT7120KR06L2
This table gives cross-reference parts and alternative options found for PHE450HT7120KR06L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450HT7120KR06L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE450HT7120KR17T1 | Film Capacitor, Polypropylene, 250V, 1.2uF | KEMET Corporation | PHE450HT7120KR06L2 vs PHE450HT7120KR17T1 |
F450FH125K250ALW0L | Film Capacitor, Polypropylene, 250V, 1.2uF | KEMET Corporation | PHE450HT7120KR06L2 vs F450FH125K250ALW0L |
PHE450HT7120KR30 | Film Capacitor, Polypropylene, 250V, 1.2uF | KEMET Corporation | PHE450HT7120KR06L2 vs PHE450HT7120KR30 |