-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE448SB4100JR06 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8019
|
Newark | Film Capacitor, Phe448 Series, 1000 Pf, 5%, Pp (Polypropylene), 2 Kv Rohs Compliant: Yes |Kemet PHE4... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$0.4950 / $0.6980 | Buy Now |
DISTI #
399-11466-ND
|
DigiKey | CAP FILM 1000PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
7317 In Stock |
|
$0.4763 / $1.2900 | Buy Now |
DISTI #
PHE448SB4100JR06
|
Avnet Americas | Film Capacitor, 1000 pF, 700 V, 2000 V, ? 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: PHE448SB... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4389 / $0.4481 | Buy Now |
DISTI #
80-PHE448SB4100JR06
|
Mouser Electronics | Film Capacitors 2000V 0.001uF 5% LS=15mm RoHS: Compliant | 2393 |
|
$0.4760 / $1.2900 | Buy Now |
DISTI #
70395822
|
RS | PHE448 1nF Polypropylene Film Capacitor 2000 V dc, 700 V ac +/-5% | KEMET PHE448SB4100JR06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
DISTI #
87365698
|
Verical | Cap Film 0.001uF 2000V PP 5%( 18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Bag RoHS: Compliant Min Qty: 111 Package Multiple: 1 | Americas - 1046 |
|
$0.5001 / $0.5941 | Buy Now |
DISTI #
PHE448SB4100JR06
|
TME | Capacitor: polypropylene, 1nF, 5.5x10.5x18mm, THT, ±5%, 15mm Min Qty: 1 | 174 |
|
$0.4130 / $0.9210 | Buy Now |
DISTI #
PHE448SB4100JR06
|
Avnet Abacus | Film Capacitor 1000 pF 700 V 2000 V 5 FilmFoil PP Radial Box 2 Pin (Alt: PHE448SB4100JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE448SB4100JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE448SB4100JR06
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for PHE448SB4100JR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE448SB4100JR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE450SB4100JR06X2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE450SB4100JR06X2 |
PHE448SB4100JR06T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE448SB4100JR06T1 |
PHE448SB4100JR06X2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE448SB4100JR06X2 |
F448BD102J2K0P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB4100JR06 vs F448BD102J2K0P |
PHE448SB4100JR17 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7122 | PHE448SB4100JR06 vs PHE448SB4100JR17 |
F448BD102J2K0ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB4100JR06 vs F448BD102J2K0ALW0L |
PHE448SB4100JR06X3 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE448SB4100JR06X3 |
PHE448SB4100JR06XA | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE448SB4100JR06XA |
PHE448SB4100JR30 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7122 | PHE448SB4100JR06 vs PHE448SB4100JR30 |
PHE448SB4100JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, 7122, | PHE448SB4100JR06 vs PHE448SB4100JR06T0 |