There are no models available for this part yet.
Overview of PHE448SB3560JR25XA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PHE448SB3560JR25XA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC7743
|
Newark | Ammo Rohs-Prc |Kemet PHE448SB3560JR25XA RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 / $0.6960 | Buy Now |
CAD Models for PHE448SB3560JR25XA by KEMET Corporation
Part Data Attributes for PHE448SB3560JR25XA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7122
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.00056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
10.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
7122
|
Terminal Pitch
|
15 mm
|
Width
|
5.5 mm
|
Alternate Parts for PHE448SB3560JR25XA
This table gives cross-reference parts and alternative options found for PHE448SB3560JR25XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE448SB3560JR25XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE448SB3560JR06T1 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, 7122, | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR06T1 |
PHE448SB3560JR06T0 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, 7122, | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR06T0 |
PHE448SB3560JR06XA | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, 7122, | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR06XA |
F448BD561J2K0C | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE448SB3560JR25XA vs F448BD561J2K0C |
PHE448SB3560JR17T1 | Film Capacitor, Polypropylene, 2000V, 0.00056uF, 7122 | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR17T1 |
F448BD561J2K0ALW0L | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE448SB3560JR25XA vs F448BD561J2K0ALW0L |
PHE448SB3560JR06X3 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, 7122, | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR06X3 |
F448BD561J2K0P | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 7122, RADIAL LEADED | KEMET Corporation | PHE448SB3560JR25XA vs F448BD561J2K0P |
PHE448SB3560JR17T0 | Film Capacitor, Polypropylene, 2000V, 0.00056uF, 7122 | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR17T0 |
PHE448SB3560JR30 | Film Capacitor, Polypropylene, 2000V, 0.00056uF, 7122 | KEMET Corporation | PHE448SB3560JR25XA vs PHE448SB3560JR30 |