Part Details for PHE448SB3470J by KEMET Corporation
Overview of PHE448SB3470J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE448SB3470J
PHE448SB3470J CAD Models
PHE448SB3470J Part Data Attributes
|
PHE448SB3470J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE448SB3470J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE448SB3470J
This table gives cross-reference parts and alternative options found for PHE448SB3470J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE448SB3470J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747I0470CK3-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE448SB3470J vs R747I0470CK3-J |
PHE428SB3470JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE448SB3470J vs PHE428SB3470JR12T0 |
FKP1U004704C00JFSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE448SB3470J vs FKP1U004704C00JFSD |
PHE428SB3470JR22 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE448SB3470J vs PHE428SB3470JR22 |
PHE428SB3470JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE448SB3470J vs PHE428SB3470JR07 |
R73471J2000AI | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE448SB3470J vs R73471J2000AI |
R746F0470400-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE448SB3470J vs R746F0470400-J |
PHE428SB3470JR28T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE448SB3470J vs PHE428SB3470JR28T0 |
R73UI0470DQ0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE448SB3470J vs R73UI0470DQ0-J |
FKP4U004704B00JFSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE448SB3470J vs FKP4U004704B00JFSD |