Part Details for PHE448SB3180JR25XA by KEMET Corporation
Results Overview of PHE448SB3180JR25XA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE448SB3180JR25XA Information
PHE448SB3180JR25XA by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHE448SB3180JR25XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7737
|
Newark | Ammo Rohs-Prc |Kemet PHE448SB3180JR25XA RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.5770 | Buy Now |
Part Details for PHE448SB3180JR25XA
PHE448SB3180JR25XA CAD Models
PHE448SB3180JR25XA Part Data Attributes
|
PHE448SB3180JR25XA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE448SB3180JR25XA
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7122 | |
Terminal Pitch | 15 mm | |
Width | 5.5 mm |
Alternate Parts for PHE448SB3180JR25XA
This table gives cross-reference parts and alternative options found for PHE448SB3180JR25XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE448SB3180JR25XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F448BD181J2K0ALW0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB3180JR25XA vs F448BD181J2K0ALW0L |
PHE448SB3180JR25X2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | PHE448SB3180JR25XA vs PHE448SB3180JR25X2 |
PHE448SB3180JR06T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, 7122, | PHE448SB3180JR25XA vs PHE448SB3180JR06T1 |
F448BD181J2K0P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB3180JR25XA vs F448BD181J2K0P |
PHE448SB3180JR17 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 0.00018uF, 7122 | PHE448SB3180JR25XA vs PHE448SB3180JR17 |
PHE448SB3180JR06X3 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, 7122, | PHE448SB3180JR25XA vs PHE448SB3180JR06X3 |
F448BD181J2K0A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB3180JR25XA vs F448BD181J2K0A |
F448BD181J2K0XLTF1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB3180JR25XA vs F448BD181J2K0XLTF1 |
F448BD181J2K0C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, Through Hole Mount, 7122, RADIAL LEADED | PHE448SB3180JR25XA vs F448BD181J2K0C |
PHE448SB3180JR06XA | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00018uF, 7122, | PHE448SB3180JR25XA vs PHE448SB3180JR06XA |