-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8011
|
Newark | Film Capacitor, Phe448 Series, 4700 Pf, 5%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Kemet PHE448RB4470JR06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 709 |
|
$0.7450 / $1.8800 | Buy Now |
DISTI #
399-PHE448RB4470JR06-ND
|
DigiKey | CAP FILM 4700PF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Box |
45 In Stock |
|
$1.1226 / $2.2500 | Buy Now |
DISTI #
PHE448RB4470JR06
|
Avnet Americas | Film Capacitor, 4700 pF, 650 V, 1600 V, ? 5%, Film/Foil PP, Radial Box - 2 Pin - Bulk (Alt: PHE448RB4470JR06) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
2000 |
|
$0.6573 | Buy Now |
DISTI #
80-PHE448RB4470JR06
|
Mouser Electronics | Film Capacitors 650V 4700pF 5% LS=15mm RoHS: Compliant | 2900 |
|
$0.6630 / $1.8000 | Buy Now |
DISTI #
70395815
|
RS | PHE448 4.7nF Polypropylene Film Capacitor 1600 V dc, 650 V ac +/-5% | KEMET PHE448RB4470JR06 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.5000 | RFQ |
|
Onlinecomponents.com | Cap Film 0.0047uF 1600V PP 5% (18 X 6.5 X 12.5mm) Radial Wound 15mm 105°C Bulk RoHS: Compliant |
1874 Partner Stock |
|
$0.7360 / $0.7750 | Buy Now |
DISTI #
31157001
|
Verical | Cap Film 0.0047uF 1600V PP 5%( 18 X 6.5 X 12.5mm) Radial Wound 15mm 105°C Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1874 |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
PHE448RB4470JR06
|
TTI | Film Capacitors 650V 4700pF 5% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2436 |
|
RFQ | |
DISTI #
PHE448RB4470JR06
|
Avnet Abacus | Film Capacitor, 4700 pF, 650 V, 1600 V, � 5%, Film/Foil PP, Radial Box - 2 Pin (Alt: PHE448RB4470JR06) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE448RB4470JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE448RB4470JR06
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 650 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 7126 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for PHE448RB4470JR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE448RB4470JR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE448RB4470JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7126, | PHE448RB4470JR06 vs PHE448RB4470JR06T0 |
PHE448RB4470JR06XA | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7126, | PHE448RB4470JR06 vs PHE448RB4470JR06XA |
F448BJ472J1K6L | KEMET Corporation | $1.4053 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7126, RADIAL LEADED | PHE448RB4470JR06 vs F448BJ472J1K6L |
F448BJ472J1K6XLTF1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7126, RADIAL LEADED | PHE448RB4470JR06 vs F448BJ472J1K6XLTF1 |
PHE448RB4470JR17T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7126 | PHE448RB4470JR06 vs PHE448RB4470JR17T0 |
F448BJ472J1K6A | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7126, RADIAL LEADED | PHE448RB4470JR06 vs F448BJ472J1K6A |
PHE448RB4470JR17T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 0.0047uF, 7126 | PHE448RB4470JR06 vs PHE448RB4470JR17T1 |
PHE448RB4470JR06T1 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7126, | PHE448RB4470JR06 vs PHE448RB4470JR06T1 |
PHE448RB4470JR06X2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0047uF, 7126, | PHE448RB4470JR06 vs PHE448RB4470JR06X2 |