Part Details for PHE427MB5150JR17T0 by Evox Rifa / KEMET
Overview of PHE427MB5150JR17T0 by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE427MB5150JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2400 |
|
RFQ |
Part Details for PHE427MB5150JR17T0
PHE427MB5150JR17T0 CAD Models
PHE427MB5150JR17T0 Part Data Attributes
|
PHE427MB5150JR17T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427MB5150JR17T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427MB5150JR17T0
This table gives cross-reference parts and alternative options found for PHE427MB5150JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427MB5150JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4J021504C00JHSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427MB5150JR17T0 vs FKP4J021504C00JHSD |
PHE427MK5150JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5150JR17T0 vs PHE427MK5150JR16 |
222237662153 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PHE427MB5150JR17T0 vs 222237662153 |
PHE427MA5150JR11 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5150JR17T0 vs PHE427MA5150JR11 |
R79PC2150DQ4-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MB5150JR17T0 vs R79PC2150DQ4-J |
B32632A6153J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE427MB5150JR17T0 vs B32632A6153J030 |
PHE427MK5150JR12T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5150JR17T0 vs PHE427MK5150JR12T0 |
PHE427MB5150JR17 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427MB5150JR17T0 vs PHE427MB5150JR17 |
PP05-315NF5%630V | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, | EXXELIA Group | PHE427MB5150JR17T0 vs PP05-315NF5%630V |
R75PD2150DQA-J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427MB5150JR17T0 vs R75PD2150DQA-J |