Part Details for PHE427KA5180JR05 by KEMET Corporation
Overview of PHE427KA5180JR05 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427KA5180JR05
PHE427KA5180JR05 CAD Models
PHE427KA5180JR05 Part Data Attributes
|
PHE427KA5180JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE427KA5180JR05
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-17 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427KA5180JR05
This table gives cross-reference parts and alternative options found for PHE427KA5180JR05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427KA5180JR05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KA5180JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KA5180JR06T0 |
R76MF2180503J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KA5180JR05 vs R76MF2180503J |
R76MD2180DQ30J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KA5180JR05 vs R76MD2180DQ30J |
PHE427KK5180JR19 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KK5180JR19 |
PHE427KA5180JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KA5180JR29 |
R76183J400BFT | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KA5180JR05 vs R76183J400BFT |
PHE427KK5180JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KK5180JR18 |
PHE427KA5180JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KA5180JR20T0 |
PHE427KA5180JR21 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KA5180JR21 |
PHE427KA5180JR25 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KA5180JR05 vs PHE427KA5180JR25 |