Part Details for PHE426PF6560J by KEMET Corporation
Overview of PHE426PF6560J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426PF6560J
PHE426PF6560J CAD Models
PHE426PF6560J Part Data Attributes
|
PHE426PF6560J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426PF6560J
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for PHE426PF6560J
This table gives cross-reference parts and alternative options found for PHE426PF6560J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426PF6560J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76564J1000BRT | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R76564J1000BRT |
R76QW3560403-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R76QW3560403-J |
PHE428PR6560JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426PF6560J vs PHE428PR6560JR16 |
PHE428PR6560JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426PF6560J vs PHE428PR6560JR10 |
R76564J1000RR | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R76564J1000RR |
PHE428PR6560JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426PF6560J vs PHE428PR6560JR20 |
R73564J1000BWV | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R73564J1000BWV |
R76QW3560JM3-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R76QW3560JM3-J |
R76QW3560DQ3-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426PF6560J vs R76QW3560DQ3-J |
B32686C564J580 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE426PF6560J vs B32686C564J580 |