Part Details for PHE426PD5820JR06L2 by Evox Rifa / KEMET
Overview of PHE426PD5820JR06L2 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426PD5820JR06L2
PHE426PD5820JR06L2 CAD Models
PHE426PD5820JR06L2 Part Data Attributes
|
PHE426PD5820JR06L2
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE426PD5820JR06L2
Evox Rifa / KEMET
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.082uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tol. Are Also Available On Request | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PHE426(1KV,22.5MM) | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 22.5 mm | |
Width | 8 mm |