PHE426PB5470JR06
Description: Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 7130,

Overview of PHE426PB5470JR06 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PHE426PB5470JR06 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE426PB5470JR06 by Evox Rifa / KEMET

PHE426PB5470JR06
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
, 7130
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Other Tol. Are Also Available On Request
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
Length
18 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Series
PHE426(1KV,15MM)
Size Code
7130
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Pitch
15 mm
Width
7.5 mm
Want to compare parts?
  1. PHE426PB5470JR06
    Evox Rifa / KEMET
    Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, 7130,
    VS

Related Parts for PHE426PB5470JR06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE426PB5470JR06 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE426PB5470JR06 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of PHE426PB5470JR06 would you like to use for your alert(s)?
  • Please alert me when PHE426PB5470JR06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE426PB5470JR06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE426PB5470JR06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE426PB5470JR06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE426PB5470JR06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE426PB5470JR06 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: