-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHE426MJ5470JR05 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PHE426MJ5470JR05-ND
|
DigiKey | Film Capacitor, Polypropylene, 6 Min Qty: 350 Container: Bulk MARKETPLACE PRODUCT |
4070 In Stock |
|
$0.2090 / $0.2260 | Buy Now |
DISTI #
80-PHE426MJ5470JR05
|
Mouser Electronics | Film Capacitors 630V 0.047uF 5% LS=5mm RoHS: Compliant | 0 |
|
$0.2120 / $0.8900 | Order Now |
|
Onlinecomponents.com | Leaded Polypropylene Film Capacitor - 0.047uF ±5% - 630VDC/250VAC - +85°C - 5mm Lead Spacing - 7.2x1... more RoHS: Compliant |
4070 Partner Stock |
|
$0.2010 / $0.2180 | Buy Now |
DISTI #
65689287
|
Verical | Cap Film 0.047uF 630V PP 5%( 7.2 X 7.2 X 13mm) Radial 5mm 105°C Bag RoHS: Compliant Min Qty: 295 Package Multiple: 1 | Americas - 4070 |
|
$0.1960 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE426MJ5470JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MJ5470JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.047uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2828 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |