Part Details for PHE426MD6150JR06L2 by KEMET Corporation
Overview of PHE426MD6150JR06L2 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PHE426MD6150JR06L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8130
|
Newark | 150Nf Dc 5%v |Kemet PHE426MD6150JR06L2 RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $1.2200 | Buy Now |
DISTI #
80-PHE426MD6150JR6L2
|
Mouser Electronics | Film Capacitors 630V 0.15uF 5% LS=22.5mm RoHS: Compliant | 0 |
|
$0.9420 / $2.1500 | Order Now |
DISTI #
PHE426MD6150JR06L2
|
Avnet Abacus | Film Capacitor, 0.15 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426MD6150JR06L2) RoHS: Compliant Min Qty: 936 Package Multiple: 234 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHE426MD6150JR06L2
PHE426MD6150JR06L2 CAD Models
PHE426MD6150JR06L2 Part Data Attributes
|
PHE426MD6150JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MD6150JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |