Part Details for PHE426MA5100JR17T0 by KEMET Corporation
Overview of PHE426MA5100JR17T0 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426MA5100JR17T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC7674
|
Newark | 3.5Μf6± 5%v |Kemet PHE426MA5100JR17T0 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.2350 | Buy Now |
Part Details for PHE426MA5100JR17T0
PHE426MA5100JR17T0 CAD Models
PHE426MA5100JR17T0 Part Data Attributes
|
PHE426MA5100JR17T0
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MA5100JR17T0
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for PHE426MA5100JR17T0
This table gives cross-reference parts and alternative options found for PHE426MA5100JR17T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426MA5100JR17T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AG103J630ALL0L | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE426MA5100JR17T0 vs F461AG103J630ALL0L |
F461AG103J630R | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | PHE426MA5100JR17T0 vs F461AG103J630R |
MKP1J021003C00JSSD | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426MA5100JR17T0 vs MKP1J021003C00JSSD |
R75PF2100JH30J | Film Capacitor, | KEMET Corporation | PHE426MA5100JR17T0 vs R75PF2100JH30J |
75PF2100CK30J | Film Capacitor, | KEMET Corporation | PHE426MA5100JR17T0 vs 75PF2100CK30J |
MKP1J021003C00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | PHE426MA5100JR17T0 vs MKP1J021003C00JF00 |
75PF2100GY30J | Film Capacitor, | KEMET Corporation | PHE426MA5100JR17T0 vs 75PF2100GY30J |
MKP4J021003C00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426MA5100JR17T0 vs MKP4J021003C00JH00 |
PHE450MA5100JR17T1 | Film Capacitor, Polypropylene, 630V, 0.01uF, 5116 | KEMET Corporation | PHE426MA5100JR17T0 vs PHE450MA5100JR17T1 |
MKP1J021003C00JH00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | PHE426MA5100JR17T0 vs MKP1J021003C00JH00 |