-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19857-ND
|
DigiKey | CAP FILM 10000PF 5% 630VDC RAD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
2529 In Stock |
|
$0.2220 / $0.8700 | Buy Now |
DISTI #
80-PHE426MA5100JR05
|
Mouser Electronics | Film Capacitors 630V 0.010uF 5% LS=10mm RoHS: Compliant | 7382 |
|
$0.2060 / $0.7900 | Buy Now |
DISTI #
70395728
|
RS | PHE426 10nF Polypropylene Film Capacitor 250 V ac, 630 V dc +/-5% | KEMET PHE426MA5100JR05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
DISTI #
PHE426MA5100JR05
|
TTI | Film Capacitors 630V 0.010uF 5% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
PHE426MA5100JR05
|
TME | Capacitor: polypropylene, 10nF, 4x9x13mm, THT, ±5%, 10mm, -55÷105°C Min Qty: 1000 | 0 |
|
$0.2890 | RFQ |
DISTI #
PHE426MA5100JR05
|
Avnet Abacus | Film Capacitor, 0.01 uF, 250 V, 630 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426MA5100JR05) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE426MA5100JR05
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426MA5100JR05
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5116 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |