Part Details for PHE426LB6120JR06 by KEMET Corporation
Overview of PHE426LB6120JR06 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE426LB6120JR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-PHE426LB6120JR06
|
Mouser Electronics | Film Capacitors 450V 0.12uF 5% LS=15mm RoHS: Compliant | 0 |
|
$0.3300 / $1.0300 | Order Now |
Part Details for PHE426LB6120JR06
PHE426LB6120JR06 CAD Models
PHE426LB6120JR06 Part Data Attributes
|
PHE426LB6120JR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426LB6120JR06
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE426LB6120JR06
This table gives cross-reference parts and alternative options found for PHE426LB6120JR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426LB6120JR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE426LB6120JR06XA | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, 7122, | PHE426LB6120JR06 vs PHE426LB6120JR06XA |
PHE426LB6120JR06X2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, 7122, | PHE426LB6120JR06 vs PHE426LB6120JR06X2 |
PHE426LB6120JR06T0 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, 7122, | PHE426LB6120JR06 vs PHE426LB6120JR06T0 |
PHE426LB6120JR06X3 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.12uF, 7122, | PHE426LB6120JR06 vs PHE426LB6120JR06X3 |